


TB6575FNG,C,8,EL | |
---|---|
DigiKey Part Number | TB6575FNGC8ELTR-ND - Tape & Reel (TR) TB6575FNGC8ELCT-ND - Cut Tape (CT) TB6575FNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6575FNG,C,8,EL |
Description | IC MOTOR DRIVER 4.5V-5.5V 24SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6575FNG,C,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -30°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
10 | $15.79800 | $157.98 |
25 | $14.44160 | $361.04 |
100 | $12.95040 | $1,295.04 |
250 | $12.23900 | $3,059.75 |
500 | $11.81020 | $5,905.10 |
1,000 | $11.45730 | $11,457.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.16684 | $22,333.68 |
4,000 | $10.92777 | $43,711.08 |
6,000 | $10.80803 | $64,848.18 |