6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD, No Lead
B39871B3725U410

B39871B3725U410

DigiKey Part Number
495-7095-2-ND - Tape & Reel (TR)
495-7095-1-ND - Cut Tape (CT)
495-7095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39871B3725U410
Description
FILTER SAW 869MHZ 6-SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
869MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.5dB 2MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
B39871B3725U410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
869MHz
Bandwidth
2MHz
Insertion Loss
2.5dB
Ratings
AEC-Q200
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.87000$10.87
10$8.83300$88.33
25$8.14640$203.66
50$7.66240$383.12
100$7.20790$720.79
250$6.64752$1,661.88
500$6.25320$3,126.60
1,000$5.88218$5,882.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$4.84458$43,601.22
Manufacturers Standard Package