1.602GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20.46MHz Bandwidth 2.2dB 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B39162B1267L210

DigiKey Part Number
1752-B39162B1267L210TR-ND - Tape & Reel (TR)
1752-B39162B1267L210CT-ND - Cut Tape (CT)
1752-B39162B1267L210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B39162B1267L210
Description
RF FILT BAND PASS 1.602GHZ 10SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.602GHz Center Frequency Band Pass RF Filter (Radio Frequency) 20.46MHz Bandwidth 2.2dB 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualcomm (RF front-end (RFFE) filters)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.602GHz Center
Bandwidth
20.46MHz
Filter Type
Band Pass
Ripple
2dB
Insertion Loss
2.2dB
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.059" L x 0.043" W (1.50mm x 1.10mm)
Height (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$6.70900$67.09
25$6.18240$154.56
50$5.81580$290.79
100$5.46980$546.98
250$5.04472$1,261.18
500$4.74528$2,372.64
1,000$4.46378$4,463.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.87266$19,363.30
10,000$3.64261$36,426.10
15,000$3.51430$52,714.50
Manufacturers Standard Package