
QLA694B-2G | |
---|---|
DigiKey Part Number | 1516-1240-ND |
Manufacturer | |
Manufacturer Product Number | QLA694B-2G |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 2) | |
Wavelength - Peak | 570nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $5.10400 | $51.04 |
100 | $3.74890 | $374.89 |
500 | $3.14512 | $1,572.56 |
1,000 | $2.94730 | $2,947.30 |
2,000 | $2.77941 | $5,558.82 |
5,000 | $2.59603 | $12,980.15 |
10,000 | $2.48170 | $24,817.00 |
25,000 | $2.35712 | $58,928.00 |