
QBSLDIB561GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIB561GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIB561GR |
Description | DISPLAY 7SEG 0.56"SGL BLU 10DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIB561GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 50mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $17.83200 | $178.32 |
| 200 | $13.00560 | $2,601.12 |
| 600 | $11.92940 | $7,157.64 |
| 1,000 | $11.51750 | $11,517.50 |
| 2,000 | $11.03354 | $22,067.08 |
| 5,000 | $10.50625 | $52,531.25 |

