
QBLP675-S | |
|---|---|
DigiKey Part Number | 1516-QBLP675-STR-ND - Tape & Reel (TR) 1516-QBLP675-SCT-ND - Cut Tape (CT) 1516-QBLP675-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-S |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-S Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP675-R | QT Brightek (QTB) | 0 | 1516-QBLP675-RTR-ND | $0.84705 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.60100 | $36.01 |
| 100 | $2.60370 | $260.37 |
| 500 | $2.15618 | $1,078.09 |
| 1,000 | $2.00925 | $2,009.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.82016 | $5,460.48 |
| 6,000 | $1.72387 | $10,343.22 |
| 9,000 | $1.67449 | $15,070.41 |
| 15,000 | $1.61876 | $24,281.40 |
| 21,000 | $1.58562 | $33,298.02 |
| 30,000 | $1.55329 | $46,598.70 |


