
QBLP675-IG-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP675-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP675-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IG-2897 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 524nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IG-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.94300 | $19.43 |
100 | $1.37230 | $137.23 |
500 | $1.11528 | $557.64 |
1,000 | $1.03032 | $1,030.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.92080 | $2,762.40 |
6,000 | $0.86491 | $5,189.46 |
9,000 | $0.83622 | $7,525.98 |
15,000 | $0.80378 | $12,056.70 |
21,000 | $0.78449 | $16,474.29 |
30,000 | $0.76566 | $22,969.80 |
75,000 | $0.72410 | $54,307.50 |