
QBLP661-IW5-CW | |
---|---|
DigiKey Part Number | 1516-QBLP661-IW5-CWTR-ND - Tape & Reel (TR) 1516-QBLP661-IW5-CWCT-ND - Cut Tape (CT) 1516-QBLP661-IW5-CWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP661-IW5-CW |
Description | LED COOL WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Cool 11000K LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP661-IW5-CW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.55mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.45300 | $14.53 |
100 | $1.02230 | $102.23 |
500 | $0.82308 | $411.54 |
1,000 | $0.75730 | $757.30 |
2,000 | $0.70118 | $1,402.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65341 | $2,613.64 |
8,000 | $0.61280 | $4,902.40 |
12,000 | $0.59195 | $7,103.40 |
20,000 | $0.56838 | $11,367.60 |
28,000 | $0.55435 | $15,521.80 |
40,000 | $0.54066 | $21,626.40 |
100,000 | $0.51044 | $51,044.00 |