


QBLP670-AG1 | |
---|---|
DigiKey Part Number | 1516-QBLP670-AG1TR-ND - Tape & Reel (TR) 1516-QBLP670-AG1CT-ND - Cut Tape (CT) 1516-QBLP670-AG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-AG1 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-AG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.51500 | $15.15 |
100 | $1.06190 | $106.19 |
500 | $0.85646 | $428.23 |
1,000 | $0.78846 | $788.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73039 | $1,460.78 |
4,000 | $0.68097 | $2,723.88 |
6,000 | $0.65558 | $3,933.48 |
10,000 | $0.62686 | $6,268.60 |
14,000 | $0.60976 | $8,536.64 |
20,000 | $0.59305 | $11,861.00 |
50,000 | $0.55615 | $27,807.50 |
100,000 | $0.53316 | $53,316.00 |