
QBLP670-AG | |
---|---|
DigiKey Part Number | 1516-1104-2-ND - Tape & Reel (TR) 1516-1104-1-ND - Cut Tape (CT) 1516-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-AG |
Description | LED YLW-GRN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-AG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88297 | $1,765.94 |
6,000 | $0.83393 | $5,003.58 |
10,000 | $0.76034 | $7,603.40 |
50,000 | $0.65243 | $32,621.50 |
100,000 | $0.62544 | $62,544.00 |