
QBLP655-BG | |
---|---|
DigiKey Part Number | 1516-1097-2-ND - Tape & Reel (TR) 1516-1097-1-ND - Cut Tape (CT) 1516-1097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655-BG |
Description | LED WHITE DIFFUSED 1205 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655-BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90313 | $2,709.39 |
6,000 | $0.82102 | $4,926.12 |
15,000 | $0.76628 | $11,494.20 |
30,000 | $0.73892 | $22,167.60 |
75,000 | $0.71155 | $53,366.25 |