
QBLP653R-Y | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-YTR-ND - Tape & Reel (TR) 1516-QBLP653R-YCT-ND - Cut Tape (CT) 1516-QBLP653R-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-Y |
Description | LED YELLOW CLEAR 1209 SMD BOT EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-Y Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.73800 | $27.38 |
| 100 | $1.96410 | $196.41 |
| 500 | $1.61404 | $807.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.43959 | $2,159.38 |
| 3,000 | $1.35052 | $4,051.56 |
| 4,500 | $1.30477 | $5,871.47 |
| 7,500 | $1.25308 | $9,398.10 |
| 10,500 | $1.22232 | $12,834.36 |
| 15,000 | $1.19230 | $17,884.50 |

