
QBLP653R-S | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-STR-ND - Tape & Reel (TR) 1516-QBLP653R-SCT-ND - Cut Tape (CT) 1516-QBLP653R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-S |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.95V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-S Models |
Category | Lens Size 1.80mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.95V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Colorless | Package / Case 1209 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.89830 | $189.83 |
| 500 | $1.55864 | $779.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.38916 | $2,083.74 |
| 3,000 | $1.30256 | $3,907.68 |
| 4,500 | $1.25811 | $5,661.49 |
| 7,500 | $1.20786 | $9,058.95 |
| 10,500 | $1.17794 | $12,368.37 |
| 15,000 | $1.14877 | $17,231.55 |

