
QBLP653R-R5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-R5TR-ND - Tape & Reel (TR) 1516-QBLP653R-R5CT-ND - Cut Tape (CT) 1516-QBLP653R-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-R5 |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.41700 | $24.17 |
| 100 | $1.72400 | $172.40 |
| 500 | $1.41064 | $705.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.25449 | $1,881.74 |
| 3,000 | $1.17466 | $3,523.98 |
| 4,500 | $1.13369 | $5,101.61 |
| 7,500 | $1.08735 | $8,155.12 |
| 10,500 | $1.05978 | $11,127.69 |
| 15,000 | $1.03286 | $15,492.90 |

