
QBLP653R-R5-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP653R-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-R5-2897 |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-R5-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.81500 | $28.15 |
100 | $2.01930 | $201.93 |
500 | $1.66088 | $830.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.48225 | $2,223.38 |
3,000 | $1.39104 | $4,173.12 |
4,500 | $1.34421 | $6,048.94 |
7,500 | $1.29129 | $9,684.68 |
10,500 | $1.25981 | $13,228.01 |
15,000 | $1.22908 | $18,436.20 |
37,500 | $1.16122 | $43,545.75 |