
QBLP653R-O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-O5TR-ND - Tape & Reel (TR) 1516-QBLP653R-O5CT-ND - Cut Tape (CT) 1516-QBLP653R-O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-O5 |
Description | LED ORANGE CLEAR 1209 SMD BOT EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-O5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.52100 | $25.21 |
| 100 | $1.80300 | $180.30 |
| 500 | $1.47800 | $739.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.31597 | $1,973.96 |
| 3,000 | $1.23318 | $3,699.54 |
| 4,500 | $1.19065 | $5,357.93 |
| 7,500 | $1.14260 | $8,569.50 |
| 10,500 | $1.11400 | $11,697.00 |
| 15,000 | $1.08609 | $16,291.35 |
| 37,500 | $1.02444 | $38,416.50 |
| 75,000 | $0.98606 | $73,954.50 |

