
QBLP653R-IB5 | |
---|---|
DigiKey Part Number | 1516-QBLP653R-IB5TR-ND - Tape & Reel (TR) 1516-QBLP653R-IB5CT-ND - Cut Tape (CT) 1516-QBLP653R-IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IB5 |
Description | LED BLUE CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 462nm LED Indication - Discrete 2.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.60100 | $26.01 |
100 | $1.86040 | $186.04 |
500 | $1.52604 | $763.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.35943 | $2,039.14 |
3,000 | $1.27429 | $3,822.87 |
4,500 | $1.23057 | $5,537.56 |
7,500 | $1.18117 | $8,858.77 |
10,500 | $1.15177 | $12,093.58 |
15,000 | $1.12308 | $16,846.20 |
37,500 | $1.05970 | $39,738.75 |
75,000 | $1.02025 | $76,518.75 |