
QBLP653R-IB-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP653R-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IB-2897 |
Description | LED BLUE CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IB-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.90600 | $29.06 |
100 | $2.08930 | $208.93 |
500 | $1.72032 | $860.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.53647 | $2,304.70 |
3,000 | $1.44260 | $4,327.80 |
4,500 | $1.39445 | $6,275.02 |
7,500 | $1.33999 | $10,049.92 |
10,500 | $1.30759 | $13,729.69 |
15,000 | $1.27597 | $19,139.55 |
37,500 | $1.20617 | $45,231.38 |