
QBLP653-Y | |
|---|---|
DigiKey Part Number | 1516-1095-2-ND - Tape & Reel (TR) 1516-1095-1-ND - Cut Tape (CT) 1516-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-Y |
Description | LED YELLOW CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.32700 | $23.27 |
| 100 | $1.65660 | $165.66 |
| 500 | $1.35260 | $676.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.20061 | $1,800.91 |
| 3,000 | $1.12300 | $3,369.00 |
| 4,500 | $1.08310 | $4,873.95 |
| 7,500 | $1.03801 | $7,785.08 |
| 10,500 | $1.01117 | $10,617.28 |
| 15,000 | $0.98498 | $14,774.70 |



