
QBLP653-RAG | |
|---|---|
DigiKey Part Number | 1516-1187-2-ND - Tape & Reel (TR) 1516-1187-1-ND - Cut Tape (CT) 1516-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-RAG |
Description | LED GREEN/RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 620nm Red LED Indication - Discrete 2V Green, 2V Red 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-RAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $4.26700 | $42.67 |
| 100 | $3.10530 | $310.53 |
| 500 | $2.58664 | $1,293.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.32888 | $3,493.32 |
| 3,000 | $2.19744 | $6,592.32 |
| 4,500 | $2.13003 | $9,585.14 |
| 7,500 | $2.05388 | $15,404.10 |
| 10,500 | $2.00858 | $21,090.09 |
| 15,000 | $1.96441 | $29,466.15 |


