
QBLP651-IB | |
---|---|
DigiKey Part Number | QBLP651-IB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP651-IB |
Description | LED BLUE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP651-IB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82312 | $2,469.36 |
6,000 | $0.74829 | $4,489.74 |
15,000 | $0.69840 | $10,476.00 |
30,000 | $0.67346 | $20,203.80 |
75,000 | $0.64852 | $48,639.00 |