
QBLP650-YG1-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP650-YG1-2943TR-ND - Tape & Reel (TR) 1516-QBLP650-YG1-2943CT-ND - Cut Tape (CT) 1516-QBLP650-YG1-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-YG1-2943 |
Description | LED GREEN DIFFUSED 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-YG1-2943 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.00mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.75900 | $17.59 |
| 100 | $1.23730 | $123.73 |
| 500 | $1.00122 | $500.61 |
| 1,000 | $0.92303 | $923.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.82229 | $2,466.87 |
| 6,000 | $0.77081 | $4,624.86 |
| 9,000 | $0.74437 | $6,699.33 |
| 15,000 | $0.71449 | $10,717.35 |
| 21,000 | $0.69671 | $14,630.91 |
| 30,000 | $0.67936 | $20,380.80 |


