QBLP631-YG1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-YG1

DigiKey Part Number
1516-QBLP631-YG1TR-ND - Tape & Reel (TR)
1516-QBLP631-YG1CT-ND - Cut Tape (CT)
1516-QBLP631-YG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-YG1
Description
0805 LED GREEN 568NM DOMINANT, 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-YG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.16100$11.61
100$0.81090$81.09
500$0.64852$324.26
1,000$0.59476$594.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52515$1,575.45
6,000$0.48953$2,937.18
9,000$0.47122$4,240.98
15,000$0.45052$6,757.80
21,000$0.43819$9,201.99
30,000$0.42615$12,784.50
75,000$0.39955$29,966.25
150,000$0.38298$57,447.00
Manufacturers Standard Package