
QBLP631-Y | |
|---|---|
DigiKey Part Number | 1516-1088-2-ND - Tape & Reel (TR) 1516-1088-1-ND - Cut Tape (CT) 1516-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y Models |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.31500 | $13.15 |
| 100 | $0.91750 | $91.75 |
| 500 | $0.73566 | $367.83 |
| 1,000 | $0.67540 | $675.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59754 | $1,792.62 |
| 6,000 | $0.55771 | $3,346.26 |
| 9,000 | $0.53724 | $4,835.16 |
| 15,000 | $0.51410 | $7,711.50 |
| 21,000 | $0.50032 | $10,506.72 |
| 30,000 | $0.48687 | $14,606.10 |









