QBLP631-Y-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-Y-2897

DigiKey Part Number
1516-QBLP631-Y-2897TR-ND - Tape & Reel (TR)
1516-QBLP631-Y-2897CT-ND - Cut Tape (CT)
1516-QBLP631-Y-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-Y-2897
Description
0805 LED YELLOW 590NM DOMINANT,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-Y-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.95900$19.59
100$1.38960$138.96
500$1.12944$564.72
1,000$1.04357$1,043.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.93293$2,798.79
6,000$0.87645$5,258.70
9,000$0.84746$7,627.14
15,000$0.81469$12,220.35
21,000$0.79520$16,699.20
30,000$0.77618$23,285.40
75,000$0.73418$55,063.50
Manufacturers Standard Package