
QBLP631-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IG5-2897 |
Description | 0805 LED GREEN 530NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.4V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IG5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.23600 | $22.36 |
| 100 | $1.59330 | $159.33 |
| 500 | $1.30048 | $650.24 |
| 1,000 | $1.20412 | $1,204.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.07978 | $3,239.34 |
| 6,000 | $1.01638 | $6,098.28 |
| 9,000 | $0.98385 | $8,854.65 |
| 15,000 | $0.94709 | $14,206.35 |
| 21,000 | $0.92522 | $19,429.62 |
| 30,000 | $0.90389 | $27,116.70 |
| 75,000 | $0.85679 | $64,259.25 |






