Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-O

DigiKey Part Number
1516-1086-2-ND - Tape & Reel (TR)
1516-1086-1-ND - Cut Tape (CT)
1516-1086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-O
Description
LED ORANGE CLEAR 0805 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.31500$13.15
100$0.91750$91.75
500$0.73566$367.83
1,000$0.67540$675.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59754$1,792.62
6,000$0.55771$3,346.26
9,000$0.53724$4,835.16
15,000$0.51410$7,711.50
21,000$0.50032$10,506.72
30,000$0.48687$14,606.10
Manufacturers Standard Package