
QBLP631-IG | |
|---|---|
DigiKey Part Number | 1516-1084-2-ND - Tape & Reel (TR) 1516-1084-1-ND - Cut Tape (CT) 1516-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IG |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.71300 | $17.13 |
| 100 | $1.20910 | $120.91 |
| 500 | $0.97918 | $489.59 |
| 1,000 | $0.90315 | $903.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80494 | $2,414.82 |
| 6,000 | $0.75481 | $4,528.86 |
| 9,000 | $0.72908 | $6,561.72 |
| 15,000 | $0.69999 | $10,499.85 |
| 21,000 | $0.68267 | $14,336.07 |
| 30,000 | $0.66577 | $19,973.10 |
| 75,000 | $0.62846 | $47,134.50 |




