Blue 470nm LED Indication - Discrete 2.7V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-IB5

DigiKey Part Number
1516-QBLP631-IB5TR-ND - Tape & Reel (TR)
1516-QBLP631-IB5CT-ND - Cut Tape (CT)
1516-QBLP631-IB5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-IB5
Description
0805 LED BLUE 470NM DOMINANT, 46
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.7V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-IB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.7V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Square with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,851
Factory Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.22800$22.28
100$1.58430$158.43
500$1.29160$645.80
1,000$1.19500$1,195.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02936$3,088.08
6,000$0.96832$5,809.92
9,000$0.93699$8,432.91
15,000$0.90159$13,523.85
21,000$0.88053$18,491.13
30,000$0.86349$25,904.70
Manufacturers Standard Package