
QBLP631-IB-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP631-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-IB-2897 |
Description | 0805 LED BLUE 470NM DOMINANT, 46 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-IB-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 465nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04700 | $20.47 |
| 100 | $1.44860 | $144.86 |
| 500 | $1.17798 | $588.99 |
| 1,000 | $1.08853 | $1,088.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93577 | $2,807.31 |
| 6,000 | $0.87917 | $5,275.02 |
| 9,000 | $0.85012 | $7,651.08 |
| 15,000 | $0.81728 | $12,259.20 |
| 21,000 | $0.79774 | $16,752.54 |
| 30,000 | $0.77868 | $23,360.40 |

