
QBLP617-IB-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP617-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP617-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-IB-2897 |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.05V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-IB-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $2.94800 | $29.48 |
100 | $2.11680 | $211.68 |
500 | $1.74402 | $872.01 |
1,000 | $1.62126 | $1,621.26 |
2,000 | $1.51690 | $3,033.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42828 | $5,713.12 |
8,000 | $1.35310 | $10,824.80 |
12,000 | $1.31457 | $15,774.84 |
20,000 | $1.27105 | $25,421.00 |
28,000 | $1.24517 | $34,864.76 |
40,000 | $1.21995 | $48,798.00 |