225522-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225522-E

DigiKey Part Number
2684-225522-ETR-ND - Tape & Reel (TR)
2684-225522-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
225522-E
Description
M12 M 8 A L90F T * 301 * 188 * Y
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
225522-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA10T), Nylon 10T, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$177.77000$177.77
10$151.05800$1,510.58
25$141.59720$3,539.93
50$134.83940$6,741.97
100$128.40690$12,840.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$120.37588$30,093.97
500$114.63738$57,318.69
Manufacturers Standard Package