New Product
QBLP617-IB5-2897
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-IB5-2897

DigiKey Part Number
1516-QBLP617-IB5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-IB5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-IB5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-IB5-2897
Description
LED BLUE CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 473nm LED Indication - Discrete 2.7V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-IB5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.7V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.20mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,935
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.79500$17.95
100$1.26860$126.86
500$1.02802$514.01
1,000$0.94866$948.66
2,000$0.88107$1,762.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.82357$3,294.28
8,000$0.77473$6,197.84
12,000$0.74967$8,996.04
20,000$0.72135$14,427.00
28,000$0.70450$19,726.00
40,000$0.68806$27,522.40
100,000$0.65177$65,177.00
Manufacturers Standard Package