
QBLP617-2IB | |
|---|---|
DigiKey Part Number | 1516-QBLP617-2IBTR-ND - Tape & Reel (TR) 1516-QBLP617-2IBCT-ND - Cut Tape (CT) 1516-QBLP617-2IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-2IB |
Description | LED BLUE CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-2IB Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.90700 | $19.07 |
| 100 | $1.35000 | $135.00 |
| 500 | $1.09510 | $547.55 |
| 1,000 | $1.01116 | $1,011.16 |
| 2,000 | $0.93956 | $1,879.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.87865 | $3,514.60 |
| 8,000 | $0.82694 | $6,615.52 |
| 12,000 | $0.80040 | $9,604.80 |
| 20,000 | $0.77042 | $15,408.40 |
| 28,000 | $0.75259 | $21,072.52 |
| 40,000 | $0.73519 | $29,407.60 |

