
QBLP615-IG | |
---|---|
DigiKey Part Number | 1516-1073-2-ND - Tape & Reel (TR) 1516-1073-1-ND - Cut Tape (CT) 1516-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP615-IG |
Description | LED GREEN CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, 1206 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP615-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1206 | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.40mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.11000 | $21.10 |
100 | $1.49930 | $149.93 |
500 | $1.22164 | $610.82 |
1,000 | $1.13016 | $1,130.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01212 | $3,036.36 |
6,000 | $0.95187 | $5,711.22 |
9,000 | $0.92096 | $8,288.64 |
15,000 | $0.88605 | $13,290.75 |
21,000 | $0.86527 | $18,170.67 |
30,000 | $0.84500 | $25,350.00 |
75,000 | $0.80025 | $60,018.75 |