Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601D-IG

DigiKey Part Number
1516-QBLP601D-IGTR-ND - Tape & Reel (TR)
1516-QBLP601D-IGCT-ND - Cut Tape (CT)
1516-QBLP601D-IGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601D-IG
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601D-IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.2V
Mfr
Current - Test
20mA
Series
Viewing Angle
35°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
515nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
1.05mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
0.7mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,896
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.88300$18.83
100$1.32700$132.70
500$1.07602$538.01
1,000$0.99307$993.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88611$2,658.33
6,000$0.83145$4,988.70
9,000$0.80341$7,230.69
15,000$0.77171$11,575.65
21,000$0.75284$15,809.64
30,000$0.73443$22,032.90
Manufacturers Standard Package