Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-R5

DigiKey Part Number
1516-QBLP601-R5TR-ND - Tape & Reel (TR)
1516-QBLP601-R5CT-ND - Cut Tape (CT)
1516-QBLP601-R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-R5
Description
LED RED CLEAR 625NM 0603 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
633nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,492
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.43100$14.31
100$1.00220$100.22
500$0.80538$402.69
1,000$0.74043$740.43
2,000$0.68494$1,369.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63770$2,550.80
8,000$0.59754$4,780.32
12,000$0.57692$6,923.04
20,000$0.55362$11,072.40
28,000$0.53974$15,112.72
40,000$0.52620$21,048.00
Manufacturers Standard Package