
QBLP601-O-2 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O-2TR-ND - Tape & Reel (TR) 1516-QBLP601-O-2CT-ND - Cut Tape (CT) 1516-QBLP601-O-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O-2 |
Description | 0603 LED ORANGE 605NM, CLEAR LEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O-2 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.25800 | $12.58 |
| 100 | $0.87480 | $87.48 |
| 500 | $0.70030 | $350.15 |
| 1,000 | $0.64251 | $642.51 |
| 2,000 | $0.59322 | $1,186.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55123 | $2,204.92 |
| 8,000 | $0.51550 | $4,124.00 |
| 12,000 | $0.49715 | $5,965.80 |
| 20,000 | $0.47640 | $9,528.00 |
| 28,000 | $0.46405 | $12,993.40 |
| 40,000 | $0.45199 | $18,079.60 |

