
QBLP601-IG5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IG5-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IG5-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IG5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IG5-2897 |
Description | 0603 LED GREEN 530NM DOMINANT, 5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IG5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 525nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.74300 | $17.43 |
| 100 | $1.22750 | $122.75 |
| 500 | $0.99282 | $496.41 |
| 1,000 | $0.91522 | $915.22 |
| 2,000 | $0.84916 | $1,698.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.79292 | $3,171.68 |
| 8,000 | $0.74515 | $5,961.20 |
| 12,000 | $0.72063 | $8,647.56 |
| 20,000 | $0.69293 | $13,858.60 |
| 28,000 | $0.67644 | $18,940.32 |
| 40,000 | $0.66036 | $26,414.40 |







