
QBLP601-IG-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-IG-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IG-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IG-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IG-2897 |
Description | 0603 LED GREEN 525NM DOMINANT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IG-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.68500 | $16.85 |
| 100 | $1.18720 | $118.72 |
| 500 | $0.95912 | $479.56 |
| 1,000 | $0.88381 | $883.81 |
| 2,000 | $0.81960 | $1,639.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76497 | $3,059.88 |
| 8,000 | $0.71854 | $5,748.32 |
| 12,000 | $0.69471 | $8,336.52 |
| 20,000 | $0.66778 | $13,355.60 |
| 28,000 | $0.65176 | $18,249.28 |
| 40,000 | $0.63612 | $25,444.80 |

