New at DigiKey
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP601-AG1A-2897

DigiKey Part Number
1516-QBLP601-AG1A-2897TR-ND - Tape & Reel (TR)
1516-QBLP601-AG1A-2897CT-ND - Cut Tape (CT)
1516-QBLP601-AG1A-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP601-AG1A-2897
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP601-AG1A-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
10mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,720
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.19200$11.92
100$0.83120$83.12
500$0.66462$332.31
1,000$0.60946$609.46
2,000$0.56227$1,124.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52207$2,088.28
8,000$0.48785$3,902.80
12,000$0.47029$5,643.48
20,000$0.45042$9,008.40
28,000$0.43860$12,280.80
40,000$0.42705$17,082.00
Manufacturers Standard Package