
QBLP601-2IR1 | |
---|---|
DigiKey Part Number | 1516-QBLP601-2IR1TR-ND - Tape & Reel (TR) 1516-QBLP601-2IR1CT-ND - Cut Tape (CT) 1516-QBLP601-2IR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-2IR1 |
Description | 0603 IR LED, 950NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.2V 50mA 0.2mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-2IR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.81100 | $18.11 |
100 | $1.27760 | $127.76 |
500 | $1.03592 | $517.96 |
1,000 | $0.95615 | $956.15 |
2,000 | $0.88811 | $1,776.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.83024 | $3,320.96 |
8,000 | $0.78107 | $6,248.56 |
12,000 | $0.75585 | $9,070.20 |
20,000 | $0.72736 | $14,547.20 |
28,000 | $0.71040 | $19,891.20 |
40,000 | $0.69385 | $27,754.00 |
100,000 | $0.65734 | $65,734.00 |