
QBLP600-RGB5 | |
---|---|
DigiKey Part Number | 1516-QBLP600-RGB5TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB5CT-ND - Cut Tape (CT) 1516-QBLP600-RGB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB5 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 532nm Green, 473nm Blue LED Indication - Discrete 1.8V Red, 2.9V Green, 2.9V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RGB5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.9V Green, 2.9V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.56200 | $25.62 |
100 | $1.83270 | $183.27 |
500 | $1.50262 | $751.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39398 | $1,393.98 |
2,000 | $1.30161 | $2,603.22 |
3,000 | $1.25412 | $3,762.36 |
5,000 | $1.20043 | $6,002.15 |
7,000 | $1.16847 | $8,179.29 |
10,000 | $1.13727 | $11,372.70 |
25,000 | $1.06831 | $26,707.75 |
50,000 | $1.02537 | $51,268.50 |