Red, Green, Blue (RGB) 620nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP600-RGB-3083

DigiKey Part Number
1516-QBLP600-RGB-3083TR-ND - Tape & Reel (TR)
1516-QBLP600-RGB-3083CT-ND - Cut Tape (CT)
1516-QBLP600-RGB-3083DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP600-RGB-3083
Description
0606 LED RGB 620NM/530NM/465NM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP600-RGB-3083 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.50mm x 1.10mm
Mfr
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.8V Blue
Series
Current - Test
3mA Red, 3mA Green, 3mA Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
140°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Common Anode
Wavelength - Peak
630nm Red, 520nm Green, 460nm Blue
Lens Color
Colorless
Package / Case
0606 (1616 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 1.50mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.62600$36.26
100$2.62100$262.10
500$2.17114$1,085.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.02339$2,023.39
2,000$1.89777$3,795.54
3,000$1.83328$5,499.84
5,000$1.76039$8,801.95
7,000$1.71700$12,019.00
10,000$1.67467$16,746.70
Manufacturers Standard Package