
QBLP600-RGB-3053 | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RGB-3053TR-ND - Tape & Reel (TR) 1516-QBLP600-RGB-3053CT-ND - Cut Tape (CT) 1516-QBLP600-RGB-3053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RGB-3053 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 529nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.7V Green, 2.8V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.7V Green, 2.8V Blue | |
Current - Test | 9.8mA Red, 7mA Green, 6mA Blue | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.23500 | $22.35 |
| 100 | $1.58850 | $158.85 |
| 500 | $1.29672 | $648.36 |
| 1,000 | $1.20060 | $1,200.60 |
| 2,000 | $1.11882 | $2,237.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04929 | $4,197.16 |
| 8,000 | $0.99029 | $7,922.32 |
| 12,000 | $0.96002 | $11,520.24 |
| 20,000 | $0.92584 | $18,516.80 |
| 28,000 | $0.90551 | $25,354.28 |
| 40,000 | $0.88568 | $35,427.20 |

