
QBLP600-RAG | |
---|---|
DigiKey Part Number | 1516-1152-2-ND - Tape & Reel (TR) 1516-1152-1-ND - Cut Tape (CT) 1516-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RAG |
Description | LED RED/YLW-GRN CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 640nm Red, 570nm Yellow-Green LED Indication - Discrete 2.1V Red, 2.1V Yellow-Green 4-SMD, No Lead |
EDA/CAD Models | QBLP600-RAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.1V Yellow-Green | |
Current - Test | 20mA Red, 20mA Yellow-Green | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88329 | $3,533.16 |
8,000 | $0.83166 | $6,653.28 |
12,000 | $0.80518 | $9,662.16 |
20,000 | $0.77526 | $15,505.20 |
28,000 | $0.75745 | $21,208.60 |
40,000 | $0.74009 | $29,603.60 |
100,000 | $0.70175 | $70,175.00 |