
QBLP595-Y-2 | |
---|---|
DigiKey Part Number | 1516-QBLP595-Y-2TR-ND - Tape & Reel (TR) 1516-QBLP595-Y-2CT-ND - Cut Tape (CT) 1516-QBLP595-Y-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-Y-2 |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-Y-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29200 | $12.92 |
100 | $0.90390 | $90.39 |
500 | $0.72508 | $362.54 |
1,000 | $0.66597 | $665.97 |
2,000 | $0.61551 | $1,231.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56009 | $2,800.45 |
10,000 | $0.52540 | $5,254.00 |
15,000 | $0.50759 | $7,613.85 |
25,000 | $0.48746 | $12,186.50 |
35,000 | $0.47548 | $16,641.80 |
50,000 | $0.46379 | $23,189.50 |
125,000 | $0.43798 | $54,747.50 |