Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-R35

DigiKey Part Number
1516-QBLP595-R35TR-ND - Tape & Reel (TR)
1516-QBLP595-R35CT-ND - Cut Tape (CT)
1516-QBLP595-R35DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-R35
Description
LED RED CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-R35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
0.70mm x 0.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP595-S3QT Brightek (QTB)2,7581516-QBLP595-S3CT-ND$2.55000Parametric Equivalent
In-Stock: 4,170
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.46300$14.63
100$1.02280$102.28
500$0.82280$411.40
1,000$0.75654$756.54
2,000$0.70006$1,400.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.63809$3,190.45
10,000$0.59930$5,993.00
15,000$0.57939$8,690.85
25,000$0.55690$13,922.50
35,000$0.54351$19,022.85
50,000$0.53045$26,522.50
Manufacturers Standard Package