
QBLP595-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-R-2897CT-ND - Cut Tape (CT) 1516-QBLP595-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R-2897 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.99000 | $19.90 |
| 100 | $1.40590 | $140.59 |
| 500 | $1.14196 | $570.98 |
| 1,000 | $1.05482 | $1,054.82 |
| 2,000 | $0.98058 | $1,961.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89922 | $4,496.10 |
| 10,000 | $0.84836 | $8,483.60 |
| 15,000 | $0.82228 | $12,334.20 |
| 25,000 | $0.79281 | $19,820.25 |
| 35,000 | $0.77528 | $27,134.80 |
| 50,000 | $0.75819 | $37,909.50 |









