QBLP595-O
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-O5

DigiKey Part Number
1516-QBLP595-O5TR-ND - Tape & Reel (TR)
1516-QBLP595-O5CT-ND - Cut Tape (CT)
1516-QBLP595-O5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-O5
Description
LED ORANGE CLEAR 0402 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.85V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-O5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.70mm x 0.50mm
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
615nm
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,664
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24000$12.40
100$0.86460$86.46
500$0.69284$346.42
1,000$0.63602$636.02
2,000$0.58746$1,174.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.53413$2,670.65
10,000$0.50074$5,007.40
15,000$0.48360$7,254.00
25,000$0.46423$11,605.75
35,000$0.45270$15,844.50
50,000$0.44145$22,072.50
125,000$0.41660$52,075.00
Manufacturers Standard Package